24.4V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCGLCE15A/TR

DigiKey Part Number
150-MSMCGLCE15A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCGLCE15A/TR
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.26.23460kr.7,870.38
Manufacturers Standard Package
Unit Price without VAT:kr.26.23460
Unit Price with VAT:kr.32.79325