MSMBJ30AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.05600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.05600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5
Unit Price: kr.10.50000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.36000

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.89783
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.88523
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.92160
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.02565
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
DO-214AA, SMB

MSMBJ30AE3

DigiKey Part Number
1086-8090-ND
Manufacturer
Manufacturer Product Number
MSMBJ30AE3
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ30AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.6.33607kr.5,702.46
Unit Price without VAT:kr.6.33607
Unit Price with VAT:kr.7.92009