LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)

MSL3164BT

DigiKey Part Number
MSL3164BT-ND
Manufacturer
Manufacturer Product Number
MSL3164BT
Description
IC LED DRVR LIN PWM 100MA 40TQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
20MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.04000kr.55.04
10kr.42.72700kr.427.27
25kr.39.65000kr.991.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.04000
Unit Price with VAT:kr.68.80000