44-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-QFN

MSL3082CS

DigiKey Part Number
MSL3082CS-ND
Manufacturer
Manufacturer Product Number
MSL3082CS
Description
IC LED DRIVER LINEAR PWM 44QFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 44-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
10.8V
Voltage - Supply (Max)
13.2V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.