Parametric Equivalent

MSCSM70TAM10TPAG | |
|---|---|
DigiKey Part Number  | 150-MSCSM70TAM10TPAG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSCSM70TAM10TPAG  | 
Description  | MOSFET 6N-CH 700V 238A  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 700V 238A (Tc) 674W (Tc) Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | Silicon Carbide (SiC)  | |
Configuration  | 6 N-Channel (Phase Leg)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 700V  | |
Current - Continuous Drain (Id) @ 25°C  | 238A (Tc)  | |
Rds On (Max) @ Id, Vgs  | 9.5mOhm @ 80A, 20V  | |
Vgs(th) (Max) @ Id  | 2.4V @ 8mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 430nC @ 20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 9000pF @ 700V  | |
Power - Max  | 674W (Tc)  | |
Operating Temperature  | -40°C ~ 175°C (TJ)  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | Module  | |
Supplier Device Package  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,856.64000 | kr.2,856.64 | 
| Unit Price without VAT: | kr.2,856.64000 | 
|---|---|
| Unit Price with VAT: | kr.3,570.80000 | 


