
MSCSM120HRM311AG | |
|---|---|
DigiKey Part Number | 150-MSCSM120HRM311AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120HRM311AG |
Description | MOSFET 4N-CH 1200V/700V 89A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV), 700V 89A (Tc), 124A (Tc) 395W (Tc), 365W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Three Level Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV), 700V | |
Current - Continuous Drain (Id) @ 25°C | 89A (Tc), 124A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 40A, 20V, 19mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 3mA, 2.4V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 232nC @ 20V, 215nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020pF @ 1000V, 4500pF @ 700V | |
Power - Max | 395W (Tc), 365W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.874.37000 | kr.874.37 |
| Unit Price without VAT: | kr.874.37000 |
|---|---|
| Unit Price with VAT: | kr.1,092.96250 |



