
MSCSM120AM042T6AG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM042T6AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM042T6AG |
Description | MOSFET 2N-CH 1200V 495A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 495A (Tc) 2031W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 495A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 240A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 1392nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18100pF @ 1000V | |
Power - Max | 2031W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,144.53000 | kr.3,144.53 |
| Unit Price without VAT: | kr.3,144.53000 |
|---|---|
| Unit Price with VAT: | kr.3,930.66250 |

