MSCC60AM23C4AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCM20AM058G

DigiKey Part Number
150-MSCM20AM058G-ND
Manufacturer
Manufacturer Product Number
MSCM20AM058G
Description
MOSFET 2N-CH 200V 280A LP8
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V 280A (Tc) Chassis Mount LP8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N Channel (Phase Leg)
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
280A (Tc)
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
LP8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,683.46000kr.1,683.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,683.46000
Unit Price with VAT:kr.2,104.32500