
MSCDR45X160BL3NG | |
|---|---|
DigiKey Part Number | 150-MSCDR45X160BL3NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDR45X160BL3NG |
Description | DIODE MODULE GEN PURP 1600V 45A |
Customer Reference | |
Detailed Description | Diode Array 3 Pair Series Connection 1600 V 45A Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 3 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.21 V @ 18 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

