
MSCC60VRM45TAPG | |
---|---|
DigiKey Part Number | 150-MSCC60VRM45TAPG-ND |
Manufacturer | |
Manufacturer Product Number | MSCC60VRM45TAPG |
Description | MOSFET 600V 40A SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 600V 40A (Tc) Chassis Mount SP6-P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6-P | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | kr.1,585.68000 | kr.6,342.72 |
Unit Price without VAT: | kr.1,585.68000 |
---|---|
Unit Price with VAT: | kr.1,982.10000 |