
MSCDC100A120D1PAG | |
|---|---|
DigiKey Part Number  | 150-MSCDC100A120D1PAG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSCDC100A120D1PAG  | 
Description  | DIODE MODULE SIC 1200V 100A D1P  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Series Connection 1200 V 100A Chassis Mount Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Series Connection  | |
Technology  | SiC (Silicon Carbide) Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 1200 V  | |
Current - Average Rectified (Io) (per Diode)  | 100A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.8 V @ 100 A  | |
Speed  | No Recovery Time > 500mA (Io)  | |
Reverse Recovery Time (trr)  | 0 ns  | |
Current - Reverse Leakage @ Vr  | 400 µA @ 1200 V  | |
Operating Temperature - Junction  | -40°C ~ 175°C  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | Module  | |
Supplier Device Package  | D1P  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.672.32000 | kr.672.32 | 
| Unit Price without VAT: | kr.672.32000 | 
|---|---|
| Unit Price with VAT: | kr.840.40000 | 

