
UCS4002T-E/6NVAO | |
|---|---|
DigiKey Part Number | 150-UCS4002T-E/6NVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCS4002T-E/6NVAO |
Description | USB TYPE-C PORT PROTECTOR WITH I |
Customer Reference | |
Detailed Description | USB Type C PMIC 20-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4x4) |

