
AVR32SD28-E/3LW | |
|---|---|
DigiKey Part Number | 150-AVR32SD28-E/3LW-ND |
Manufacturer | |
Manufacturer Product Number | AVR32SD28-E/3LW |
Description | 32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI |
Customer Reference | |
Detailed Description | AVR AVR® SD Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-VQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x10b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad |

