
1N5820USE3/TR | |
|---|---|
DigiKey Part Number | 150-1N5820USE3/TR-ND - Tape & Reel (TR) 150-1N5820USE3/TRCT-ND - Cut Tape (CT) 150-1N5820USE3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5820USE3/TR |
Description | DIODE SCHOTTKY 20V 3A B SQMELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.17000 | kr.111.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.94.45670 | kr.9,445.67 |
| Unit Price without VAT: | kr.111.17000 |
|---|---|
| Unit Price with VAT: | kr.138.96250 |






