147V Clamp 680A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT100KP75A/TR

DigiKey Part Number
150-MRT100KP75A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRT100KP75A/TR
Description
TVS DIODE 75VWM 147VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
147V Clamp 680A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
147V
Current - Peak Pulse (10/1000µs)
680A
Power - Peak Pulse
100000W (100kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.155.60600kr.15,560.60
Manufacturers Standard Package
Unit Price without VAT:kr.155.60600
Unit Price with VAT:kr.194.50750