MRF24WG0MA-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MRF24WG0MA-I^RM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24WG0MA-I/RM

DigiKey Part Number
MRF24WG0MA-I/RM-ND
Manufacturer
Manufacturer Product Number
MRF24WG0MA-I/RM
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MRF24WG0MA-I/RM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
2.4GHz
Data Rate
11Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
156mA
Current - Transmitting
226mA ~ 237mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Firmware Version
310C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types