
MNS2N3501UBP/TR | |
|---|---|
DigiKey Part Number | 150-MNS2N3501UBP/TR-ND |
Manufacturer | |
Manufacturer Product Number | MNS2N3501UBP/TR |
Description | TRANS NPN 150V 0.3A UB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/366 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.101.88800 | kr.5,094.40 |
| Unit Price without VAT: | kr.101.88800 |
|---|---|
| Unit Price with VAT: | kr.127.36000 |

