
MMP4401-GM2 | |
|---|---|
DigiKey Part Number | 150-MMP4401-GM2-ND |
Manufacturer | |
Manufacturer Product Number | MMP4401-GM2 |
Description | RF DIODE PIN 500V 3.5W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 3.5 W 0805 |
Datasheet | Datasheet |
EDA/CAD Models | MMP4401-GM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 800mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3.5 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |

