RF Diode PIN - Single 500V 3.5 W 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4401-GM2/TR

DigiKey Part Number
150-MMP4401-GM2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMP4401-GM2/TR
Description
RF DIODE PIN 500V 3.5W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 3.5 W 0805
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
800mOhm @ 100mA, 100MHz
Power Dissipation (Max)
3.5 W
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.33688kr.29,336.88
Manufacturers Standard Package
Unit Price without VAT:kr.29.33688
Unit Price with VAT:kr.36.67110