
MMA043PP4 | |
|---|---|
DigiKey Part Number | 150-MMA043PP4-ND |
Manufacturer | |
Manufacturer Product Number | MMA043PP4 |
Description | IC RF AMP GPS 500MHZ-12GHZ 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 12GHz 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 12GHz | |
P1dB | 17dBm | |
Gain | 16dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 55mA | |
Test Frequency | 500MHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.535.94000 | kr.535.94 |
| Unit Price without VAT: | kr.535.94000 |
|---|---|
| Unit Price with VAT: | kr.669.92500 |

