MM5450BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.532
Unit Price: kr.49.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 340
Unit Price: kr.94.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.151
Unit Price: kr.94.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.407
Unit Price: kr.95.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: kr.115.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.71.07352
Datasheet
LED Driver 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver 40-PDIP
40-DIP Pkg

MM5450BN

DigiKey Part Number
MM5450BN-ND
Manufacturer
Manufacturer Product Number
MM5450BN
Description
IC DRVR DISPLAY LED 40DIP
Customer Reference
Detailed Description
LED Driver 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM5450BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
-
Interface
Serial
Digits or Characters
-
Current - Supply
10 mA
Voltage - Supply
4.75V ~ 11V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes