MICRF506YML-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 6.000
Unit Price: kr.14.59612
Datasheet
IC RF TxRx Only General ISM < 1GHz 410MHz ~ 450MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF506YML-TR

DigiKey Part Number
576-1966-2-ND - Tape & Reel (TR)
576-1966-1-ND - Cut Tape (CT)
576-1966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF506YML-TR
Description
IC RF TXRX ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 410MHz ~ 450MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MICRF506YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
Data Rate (Max)
200kbps
Power - Output
11dBm
Sensitivity
-113dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2V ~ 2.5V
Current - Receiving
8mA ~ 12mA
Current - Transmitting
8mA ~ 21.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes