MFR Recommended

MICRF506YML-TR | |
|---|---|
DigiKey Part Number  | 576-1966-2-ND - Tape & Reel (TR) 576-1966-1-ND - Cut Tape (CT) 576-1966-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MICRF506YML-TR  | 
Description  | IC RF TXRX ISM<1GHZ 32QFN  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx Only General ISM < 1GHz 410MHz ~ 450MHz 32-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MICRF506YML-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx Only  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | -  | |
Modulation  | FSK  | |
Frequency  | ||
Data Rate (Max)  | 200kbps  | |
Power - Output  | 11dBm  | |
Sensitivity  | -113dBm  | |
Memory Size  | -  | |
Serial Interfaces  | SPI  | |
Voltage - Supply  | 2V ~ 2.5V  | |
Current - Receiving  | 8mA ~ 12mA  | |
Current - Transmitting  | 8mA ~ 21.5mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Supplier Device Package  | 32-QFN (5x5)  | |
Base Product Number  | 


