
MICRF229YQS-T5 | |
|---|---|
DigiKey Part Number | 576-4901-2-ND - Tape & Reel (TR) 576-4901-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MICRF229YQS-T5 |
Description | RF RCVR ISM 433.92MHZ 16QSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 433.92MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | ISM | |
Applications | General Purpose | |
Current - Receiving | 6mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | On-Board, Trace | |
Features | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| 25 | kr.16.32000 | kr.408.00 |
| 100 | kr.14.78400 | kr.1,478.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.78400 | kr.7,392.00 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |

