16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF229YQS-T5

DigiKey Part Number
576-4901-2-ND - Tape & Reel (TR)
576-4901-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MICRF229YQS-T5
Description
RF RCVR ISM 433.92MHZ 16QSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
433.92MHz
Sensitivity
-112dBm
Data Rate (Max)
20kbps
Modulation or Protocol
ISM
Applications
General Purpose
Current - Receiving
6mA
Data Interface
-
Memory Size
-
Antenna Connector
On-Board, Trace
Features
-
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.79000kr.17.79
25kr.16.32000kr.408.00
100kr.14.78400kr.1,478.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.78400kr.7,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.79000
Unit Price with VAT:kr.22.23750