Image for MICRF221-868-EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF221-868-EV

DigiKey Part Number
MICRF221-868-EV-ND
Manufacturer
Manufacturer Product Number
MICRF221-868-EV
Description
EVAL BOARD FOR MICRF221AYQS
Customer Reference
Detailed Description
MICRF221 QwikRadio® Receiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Receiver
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MICRF221
Note
-
RF Type
-
RF Frequency
868MHz
Function
Receiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable