MIC5265-3.0YMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC5265-3.0YMT-TR

MIC94345-4YMT-TR

DigiKey Part Number
576-4239-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94345-4YMT-TR
Description
IC REG LINEAR 1.2V 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94345-4YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types