MIC94063YML TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 29.133
Unit Price: kr.4.44000
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94063YML TR

DigiKey Part Number
576-1577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94063YML TR
Description
IC PWR SWITCH P-CHAN 1:1 4TMLF
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
85mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-TMLF® (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes