MIC862YM8-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 3.639
Unit Price: kr.2.44000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 3.934
Unit Price: kr.2.44000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC862YM8-TR

DigiKey Part Number
576-2933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC862YM8-TR
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MIC862YM8-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
-3db Bandwidth
5 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
5 mV
Current - Supply
33µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes