Direct

MIC842LBC5-TR | |
|---|---|
DigiKey Part Number | MIC842LBC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC842LBC5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC842LBC5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.10063 | kr.9,301.89 |
| 6.000 | kr.2.89350 | kr.17,361.00 |
| Unit Price without VAT: | kr.3.10063 |
|---|---|
| Unit Price with VAT: | kr.3.87579 |


