
MIC833YM5-TR | |
|---|---|
DigiKey Part Number | 576-2921-2-ND - Tape & Reel (TR) 576-2921-1-ND - Cut Tape (CT) 576-2921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC833YM5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC833YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 25 | kr.3.60080 | kr.90.02 |
| 100 | kr.3.21500 | kr.321.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21500 | kr.9,645.00 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |





