Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC812TUY-TR

DigiKey Part Number
576-2920-2-ND - Tape & Reel (TR)
576-2920-1-ND - Cut Tape (CT)
576-2920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC812TUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC812TUY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
25kr.2.89360kr.72.34
100kr.2.63630kr.263.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63632kr.7,908.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750