
MIC8114TU TR | |
|---|---|
DigiKey Part Number | 2156-MIC8114TU TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC8114TU TR |
Description | IC SUPERVISOR MICROPROCES RESET |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 790ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Bulk: | 25287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.135 | kr.1.67180 | kr.1,897.49 |
| Unit Price without VAT: | kr.1.67180 |
|---|---|
| Unit Price with VAT: | kr.2.08975 |

