MIC810TBC3-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05760
Datasheet

Similar


Microchip Technology
In Stock: 3.084
Unit Price: kr.2.96000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810TBC3-TR

DigiKey Part Number
MIC810TBC3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC810TBC3-TR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810TBC3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.20588kr.6,617.64
6.000kr.2.03793kr.12,227.58
9.000kr.1.95261kr.17,573.49
15.000kr.1.92900kr.28,935.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.20588
Unit Price with VAT:kr.2.75735