MIC810RYC3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.25050
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.7.59606
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810RYC3-TR

DigiKey Part Number
576-1443-2-ND - Tape & Reel (TR)
576-1443-1-ND - Cut Tape (CT)
576-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC810RYC3-TR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810RYC3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05760kr.6,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250