Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

MIC809SYC3-TR | |
|---|---|
DigiKey Part Number | MIC809SYC3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809SYC3-TR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809SYC3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04800 | kr.6,144.00 |
| Unit Price without VAT: | kr.2.04800 |
|---|---|
| Unit Price with VAT: | kr.2.56000 |





