Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC809RYC3-TR | |
|---|---|
DigiKey Part Number | 576-1442-2-ND - Tape & Reel (TR) 576-1442-1-ND - Cut Tape (CT) 576-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC809RYC3-TR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809RYC3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.76490 | kr.8,294.70 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |





