MIC809MYC3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.471
Unit Price: kr.2.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.25050
Datasheet

Similar


Microchip Technology
In Stock: 5.020
Unit Price: kr.2.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.19.06549
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809MYC3-TR

DigiKey Part Number
MIC809MYC3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC809MYC3-TR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809MYC3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05760kr.6,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.05760
Unit Price with VAT:kr.2.57200