8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC708TM

DigiKey Part Number
MIC708TM-ND
Manufacturer
Manufacturer Product Number
MIC708TM
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC708TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Complementary
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.045kr.4.47438kr.4,675.73
Unit Price without VAT:kr.4.47438
Unit Price with VAT:kr.5.59298