
MIC705MY-TR | |
|---|---|
DigiKey Part Number | 150-MIC705MY-TR-ND - Tape & Reel (TR) 150-MIC705MY-TRCT-ND - Cut Tape (CT) 150-MIC705MY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC705MY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC705MY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 25 | kr.5.33680 | kr.133.42 |
| 100 | kr.4.88680 | kr.488.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.88682 | kr.12,217.05 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |


