


MIC68200YML-TR | |
|---|---|
DigiKey Part Number | 576-2897-2-ND - Tape & Reel (TR) 576-2897-1-ND - Cut Tape (CT) 576-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC68200YML-TR |
Description | IC REG LINEAR POS ADJ 1A 10MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68200YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V or Tracking | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 25 | kr.15.81200 | kr.395.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.32848 | kr.71,642.40 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |







