MIC6211BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5.600
Unit Price: kr.2.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.490
Unit Price: kr.2.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 589.533
Unit Price: kr.1.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.52374
Datasheet

Similar


Texas Instruments
In Stock: 16.918
Unit Price: kr.12.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.02247
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC6211BM5-TR

DigiKey Part Number
MIC6211BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC6211BM5-TR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
2 mV
Current - Supply
1.3mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89593kr.5,687.79
6.000kr.1.74658kr.10,479.48
9.000kr.1.67074kr.15,036.66
15.000kr.1.60750kr.24,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.89593
Unit Price with VAT:kr.2.36991