Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC61300YMME-TR

DigiKey Part Number
MIC61300YMME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC61300YMME-TR
Description
IC REG LIN POS ADJ 3A 10-MSOP-EP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC61300YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.69130kr.61,728.25
Manufacturers Standard Package
Unit Price without VAT:kr.24.69130
Unit Price with VAT:kr.30.86413