


MIC59300YME | |
|---|---|
DigiKey Part Number | 576-3426-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC59300YME |
Description | IC REG LIN POS ADJ 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC59300YME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 3A | |
Current - Output | ||
PSRR | 65dB ~ 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.31000 | kr.24.31 |
| 25 | kr.20.31880 | kr.507.97 |
| 100 | kr.18.45410 | kr.1,845.41 |
| Unit Price without VAT: | kr.24.31000 |
|---|---|
| Unit Price with VAT: | kr.30.38750 |

