


MIC59300-1.2YME-TR | |
|---|---|
DigiKey Part Number | MIC59300-1.2YME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC59300-1.2YME-TR |
Description | IC REG LINEAR 1.2V 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC59300-1.2YME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 3A | |
Current - Output | ||
PSRR | 65dB ~ 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.39853 | kr.50,996.33 |
| Unit Price without VAT: | kr.20.39853 |
|---|---|
| Unit Price with VAT: | kr.25.49816 |

