


MIC59300-1.2WU | |
|---|---|
DigiKey Part Number | 576-3423-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC59300-1.2WU |
Description | IC REG LINEAR 1.2V 3A TO263-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC59300-1.2WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | 65dB ~ 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.19000 | kr.29.19 |
| 25 | kr.24.30560 | kr.607.64 |
| 100 | kr.22.05490 | kr.2,205.49 |
| Unit Price without VAT: | kr.29.19000 |
|---|---|
| Unit Price with VAT: | kr.36.48750 |

