Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC58P01YWM

DigiKey Part Number
576-2406-ND
Manufacturer
Manufacturer Product Number
MIC58P01YWM
Description
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC58P01YWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
15V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.57.68000kr.57.68
25kr.48.09640kr.1,202.41
100kr.43.72400kr.4,372.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.68000
Unit Price with VAT:kr.72.10000