Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
18-SOIC

MIC5841YWM

DigiKey Part Number
576-3385-5-ND
Manufacturer
Manufacturer Product Number
MIC5841YWM
Description
IC PWR DRIVER BIPOLAR 1:8 18SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide)
Datasheet
 Datasheet
EDA/CAD Models
MIC5841YWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
15V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOP (Wide)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.177
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.21000kr.32.21
25kr.26.74880kr.668.72
100kr.24.30540kr.2,430.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.21000
Unit Price with VAT:kr.40.26250