MIC5801BV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 242
Unit Price: kr.31.12000
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5801BV

DigiKey Part Number
MIC5801BV-ND
Manufacturer
Manufacturer Product Number
MIC5801BV
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
MIC5801BV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.48x11.48)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes