
MIC5800YM-TR | |
|---|---|
DigiKey Part Number | 576-1301-2-ND - Tape & Reel (TR) 576-1301-1-ND - Cut Tape (CT) 576-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5800YM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5800YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 25 | kr.11.96000 | kr.299.00 |
| 100 | kr.10.86670 | kr.1,086.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.86672 | kr.27,166.80 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

